A9CAA-2502E | |
---|---|
DigiKey Part Number | A9CAA-2502E-ND |
Manufacturer | |
Manufacturer Product Number | A9CAA-2502E |
Description | FLEX CABLE - AFK25A/AE25/AFH25T |
Customer Reference | |
Detailed Description | 25 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 2.00" (50.80mm) | |
Number of Positions | 25 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.92000 | ¥49.92 |
10 | ¥43.72600 | ¥437.26 |
25 | ¥42.58280 | ¥1,064.57 |
50 | ¥41.66840 | ¥2,083.42 |
100 | ¥39.15040 | ¥3,915.04 |
250 | ¥38.92104 | ¥9,730.26 |
500 | ¥36.40276 | ¥18,201.38 |
1,000 | ¥32.51061 | ¥32,510.61 |
2,500 | ¥30.22114 | ¥75,552.85 |