A9CAA-2503E | |
---|---|
DigiKey Part Number | A9CAA-2503E-ND |
Manufacturer | |
Manufacturer Product Number | A9CAA-2503E |
Description | FLEX CABLE - AFK25A/AE25/AFH25T |
Customer Reference | |
Detailed Description | 25 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 3.00" (76.20mm) | |
Number of Positions | 25 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.14000 | ¥51.14 |
10 | ¥44.78200 | ¥447.82 |
25 | ¥43.61120 | ¥1,090.28 |
50 | ¥42.67220 | ¥2,133.61 |
100 | ¥40.09280 | ¥4,009.28 |
250 | ¥39.85836 | ¥9,964.59 |
500 | ¥37.27930 | ¥18,639.65 |
1,000 | ¥33.29350 | ¥33,293.50 |
2,500 | ¥30.94888 | ¥77,372.20 |