A9BAG-1008F | |
---|---|
DigiKey Part Number | A9BAG-1008F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAG-1008F |
Description | FLEX CABLE - AFF10G/AF10/AFE10T |
Customer Reference | |
Detailed Description | 10 Position Flat Flex Cable Assembly Receptacle to Solder Tab 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 8.00" (203.20mm) | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.17000 | ¥27.17 |
10 | ¥24.22700 | ¥242.27 |
25 | ¥24.10400 | ¥602.60 |
50 | ¥23.85620 | ¥1,192.81 |
100 | ¥21.50820 | ¥2,150.82 |
250 | ¥21.38444 | ¥5,346.11 |
500 | ¥19.77758 | ¥9,888.79 |
1,000 | ¥17.67627 | ¥17,676.27 |
2,500 | ¥16.31654 | ¥40,791.35 |