A9BAG-1002F | |
---|---|
DigiKey Part Number | A9BAG-1002F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAG-1002F |
Description | FLEX CABLE - AFF10G/AF10/AFE10T |
Customer Reference | |
Detailed Description | 10 Position Flat Flex Cable Assembly Receptacle to Solder Tab 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 2.00" (50.80mm) | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.74000 | ¥22.74 |
10 | ¥20.27000 | ¥202.70 |
25 | ¥20.16360 | ¥504.09 |
50 | ¥19.95820 | ¥997.91 |
100 | ¥18.31290 | ¥1,831.29 |
250 | ¥18.20984 | ¥4,552.46 |
500 | ¥16.56376 | ¥8,281.88 |
1,000 | ¥14.81472 | ¥14,814.72 |
2,500 | ¥13.68307 | ¥34,207.68 |