7-215083-8 | ||
---|---|---|
DigiKey Part Number | A99462TR-ND - Tape & Reel (TR) A99462CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 7-215083-8 | |
Description | CONN PLUG 8POS IDC 28AWG TIN | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | 8 Position Rectangular Plug Connector IDC Tin 28 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 7-215083-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 8 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.059" (1.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.89000 | ¥12.89 |
10 | ¥11.75600 | ¥117.56 |
25 | ¥11.41080 | ¥285.27 |
50 | ¥11.29440 | ¥564.72 |
100 | ¥10.48330 | ¥1,048.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥10.30996 | ¥2,577.49 |
500 | ¥9.38312 | ¥4,691.56 |
1,250 | ¥8.39849 | ¥10,498.11 |
2,500 | ¥7.76138 | ¥19,403.45 |
6,250 | ¥7.52969 | ¥47,060.56 |