7-215083-4 | |
---|---|
DigiKey Part Number | A99464TR-ND - Tape & Reel (TR) A99464CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 7-215083-4 |
Description | CONN PLUG 4POS IDC 28AWG TIN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Plug Connector IDC Tin 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 7-215083-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.059" (1.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.78000 | ¥8.78 |
10 | ¥8.18500 | ¥81.85 |
25 | ¥7.87760 | ¥196.94 |
50 | ¥7.80060 | ¥390.03 |
100 | ¥7.03950 | ¥703.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥6.81144 | ¥1,702.86 |
500 | ¥6.20266 | ¥3,101.33 |
1,250 | ¥5.55570 | ¥6,944.62 |
2,500 | ¥5.17517 | ¥12,937.92 |
6,250 | ¥5.02296 | ¥31,393.50 |
12,500 | ¥4.70950 | ¥58,868.75 |