5747877-3 | ||
---|---|---|
DigiKey Part Number | A35224-ND | |
Manufacturer | ||
Manufacturer Product Number | 5747877-3 | |
Description | SCREWLOCK FEMALE 4-40 0.185" | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Jackscrew Socket For AMPLIMITE Series HDF, HDP | |
Datasheet | Datasheet | |
EDA/CAD Models | 5747877-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | AMPLIMITE Series HDF, HDP | |
Features | - | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | 0.185" (4.70mm) | |
Thread Size | 4-40 Socket, 4-40 Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.03000 | ¥7.03 |
10 | ¥6.69500 | ¥66.95 |
25 | ¥6.40560 | ¥160.14 |
50 | ¥6.31640 | ¥315.82 |
100 | ¥5.51920 | ¥551.92 |
250 | ¥5.31244 | ¥1,328.11 |
500 | ¥5.01736 | ¥2,508.68 |
1,000 | ¥4.33848 | ¥4,338.48 |
2,500 | ¥4.01386 | ¥10,034.65 |