7231-5 | ||
---|---|---|
DigiKey Part Number | 36-7231-5-ND | |
Manufacturer | ||
Manufacturer Product Number | 7231-5 | |
Description | JACK SCREW HEX 4-40 1=2 SETS | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Jackscrew Socket For D-Sub Connectors | |
Datasheet | Datasheet | |
EDA/CAD Models | 7231-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | 0.312" (7.92mm) | |
Length - Below Head | 0.312" (7.92mm) | |
Thread Size | 4-40 Socket, 4-40 Screw |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.89000 | ¥6.89 |
25 | ¥6.49400 | ¥162.35 |
100 | ¥6.35470 | ¥635.47 |
250 | ¥5.97664 | ¥1,494.16 |
500 | ¥5.34662 | ¥2,673.31 |
1,000 | ¥3.78020 | ¥3,780.20 |
2,500 | ¥3.42584 | ¥8,564.60 |