861611-1 | |
---|---|
DigiKey Part Number | A105507-ND |
Manufacturer | |
Manufacturer Product Number | 861611-1 |
Description | CONN LGH RCPT 1POS CYL BULKHEAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 Position Connector LGH Receptacle Cylindrical Bulkhead |
Datasheet | Datasheet |
EDA/CAD Models | 861611-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | LGH | |
Connector Type | Receptacle | |
Number of Positions | 1 | |
Shape | Cylindrical | |
Barrel Depth | 1.12" (28.45mm) | |
Voltage | 20kVDC | |
Mounting Type | Bulkhead | |
Features | Flange | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥286.69000 | ¥286.69 |
10 | ¥251.06600 | ¥2,510.66 |
100 | ¥224.71660 | ¥22,471.66 |