5-861610-3 | |
---|---|
DigiKey Part Number | A104661-ND |
Manufacturer | |
Manufacturer Product Number | 5-861610-3 |
Description | CONN LGH PLUG 1POS CYL STR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 1 Position Connector LGH Plug Cylindrical Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 5-861610-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | LGH | |
Connector Type | Plug | |
Number of Positions | 1 | |
Shape | Cylindrical | |
Barrel Depth | - | |
Voltage | 20kVDC | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥188.65000 | ¥188.65 |
10 | ¥165.21300 | ¥1,652.13 |
25 | ¥158.07600 | ¥3,951.90 |
50 | ¥152.97620 | ¥7,648.81 |
100 | ¥147.87830 | ¥14,787.83 |
250 | ¥139.71916 | ¥34,929.79 |
500 | ¥135.63976 | ¥67,819.88 |