859526-4 | |
---|---|
DigiKey Part Number | A141547-ND |
Manufacturer | |
Manufacturer Product Number | 859526-4 |
Description | CONN LGH RCPT 4POS CIRC PNL MNT |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 4 Position Connector LGH Receptacle Circular Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 859526-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | LGH | |
Connector Type | Receptacle | |
Number of Positions | 4 | |
Shape | Circular | |
Barrel Depth | - | |
Voltage | 27kVDC | |
Mounting Type | Panel Mount | |
Features | Flange | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥940.87000 | ¥940.87 |
10 | ¥863.38500 | ¥8,633.85 |
100 | ¥758.23170 | ¥75,823.17 |