861647-1 | |
---|---|
DigiKey Part Number | A122259-ND |
Manufacturer | |
Manufacturer Product Number | 861647-1 |
Description | CONN LGH RCPT 7POS CIRC PNL MNT |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 7 Position Connector LGH Receptacle Circular Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 861647-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | LGH | |
Connector Type | Receptacle | |
Number of Positions | 7 | |
Shape | Circular | |
Barrel Depth | - | |
Voltage | 27kVDC | |
Mounting Type | Panel Mount | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,513.37000 | ¥2,513.37 |
10 | ¥2,329.02700 | ¥23,290.27 |
25 | ¥2,245.25000 | ¥56,131.25 |