SP100A-1123XBL.GN | ||
---|---|---|
DigiKey Part Number | 259-1895-ND | |
Manufacturer | ||
Manufacturer Product Number | SP100A-1123XBL.GN | |
Description | FAN AXIAL 119X38.5MM 115VAC WIRE | |
Manufacturer Standard Lead Time | 38 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 115VAC Square - 119mm L x 119mm H Ball 117.0 CFM (3.28m³/min) 2 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sunon Fans | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 38.50mm | |
Air Flow | 117.0 CFM (3.28m³/min) | |
Static Pressure | 0.390 in H2O (97.1 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 50.0dB(A) | |
Power (Watts) | 20.00W | |
RPM | 3150 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, TUV, UL | |
Weight | 1.2 lbs (550 g) | |
Current Rating (Amps) | 0.240A | |
Voltage Range | 85 ~ 125VAC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥174.08000 | ¥174.08 |
10 | ¥158.97900 | ¥1,589.79 |
40 | ¥152.93950 | ¥6,117.58 |
80 | ¥142.87838 | ¥11,430.27 |
120 | ¥131.81008 | ¥15,817.21 |
280 | ¥129.79768 | ¥36,343.35 |
520 | ¥128.79138 | ¥66,971.52 |