11938FB-A1N-EA-00 | ||
---|---|---|
DigiKey Part Number | 12-11938FB-A1N-EA-00-ND | |
Manufacturer | ||
Manufacturer Product Number | 11938FB-A1N-EA-00 | |
Description | FAN 119MM X 38MM 115VAC TERMINAL | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 115VAC Square - 119mm L x 119mm H Ball 110.0 CFM (3.08m³/min) 2 Terminals | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NMB Technologies Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 38.00mm | |
Air Flow | 110.0 CFM (3.08m³/min) | |
Static Pressure | 0.370 in H2O (92.2 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 45.0dB | |
Power (Watts) | 14.40W | |
RPM | 3100 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 0.190A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 100000 Hrs @ 25°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥147.05000 | ¥147.05 |
20 | ¥140.33800 | ¥2,806.76 |
40 | ¥131.98425 | ¥5,279.37 |
60 | ¥126.97133 | ¥7,618.28 |
100 | ¥116.94710 | ¥11,694.71 |
260 | ¥109.42931 | ¥28,451.62 |
500 | ¥107.75860 | ¥53,879.30 |