UF13A12-BTHR | ||
---|---|---|
DigiKey Part Number | 1570-1021-ND | |
Manufacturer | ||
Manufacturer Product Number | UF13A12-BTHR | |
Description | FAN AXIAL 127X38MM 115VAC | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 115VAC Square - 127mm L x 127mm H Ball 120.0 CFM (3.36m³/min) 2 Terminals | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 127mm L x 127mm H | |
Width | 38.00mm | |
Air Flow | 120.0 CFM (3.36m³/min) | |
Static Pressure | 0.140 in H2O (34.9 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 50.0dB(A) | |
Power (Watts) | 12.00W | |
RPM | 3000 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | -40 ~ 158°F (-40 ~ 70°C) | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 1.2 lbs (544.3 g) | |
Current Rating (Amps) | 0.160A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥177.91000 | ¥177.91 |
10 | ¥162.45500 | ¥1,624.55 |
40 | ¥156.28425 | ¥6,251.37 |
80 | ¥146.00225 | ¥11,680.18 |
120 | ¥134.69167 | ¥16,163.00 |
280 | ¥132.63554 | ¥37,137.95 |
520 | ¥131.60723 | ¥68,435.76 |