HA30101V3-1000U-A99 | ||
---|---|---|
DigiKey Part Number | 259-2070-ND | |
Manufacturer | ||
Manufacturer Product Number | HA30101V3-1000U-A99 | |
Description | FAN AXIAL 30X10MM 12VDC WIRE | |
Manufacturer Standard Lead Time | 38 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 12VDC Square - 30mm L x 30mm H Vapo-Bearing™ 3.5 CFM (0.098m³/min) 2 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 30mm L x 30mm H | |
Width | 10.00mm | |
Air Flow | 3.5 CFM (0.098m³/min) | |
Static Pressure | 0.100 in H2O (24.9 Pa) | |
Bearing Type | Vapo-Bearing™ | |
Fan Type | ||
Features | Auto Restart | |
Noise | 15.1dB(A) | |
Power (Watts) | 300 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CUR, TUV, UL | |
Weight | 0.018 lb (8.16 g) | |
Current Rating (Amps) | 0.025A | |
Voltage Range | 6 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.35000 | ¥43.35 |
10 | ¥41.88000 | ¥418.80 |
25 | ¥40.67160 | ¥1,016.79 |
50 | ¥38.25240 | ¥1,912.62 |
100 | ¥34.37810 | ¥3,437.81 |
400 | ¥33.89423 | ¥13,557.69 |
800 | ¥31.71533 | ¥25,372.26 |