MF30151V1-1000U-A99 | |
---|---|
DigiKey Part Number | 259-2073-ND |
Manufacturer | |
Manufacturer Product Number | MF30151V1-1000U-A99 |
Description | FAN AXIAL 30X15MM 12VDC WIRE |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 30mm L x 30mm H Vapo-Bearing™ 6.0 CFM (0.168m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 30mm L x 30mm H | |
Width | 15.00mm | |
Air Flow | 6.0 CFM (0.168m³/min) | |
Static Pressure | 0.170 in H2O (42.3 Pa) | |
Bearing Type | Vapo-Bearing™ | |
Fan Type | ||
Features | Auto Restart | |
Noise | 27.0dB(A) | |
Power (Watts) | 780 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.022 lb (9.98 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.89000 | ¥91.89 |
10 | ¥87.69600 | ¥876.96 |
25 | ¥82.47200 | ¥2,061.80 |
50 | ¥79.34060 | ¥3,967.03 |
100 | ¥73.07690 | ¥7,307.69 |
350 | ¥68.37929 | ¥23,932.75 |
700 | ¥67.33523 | ¥47,134.66 |