T3035H-8I | ||
---|---|---|
DigiKey Part Number | 497-18254-ND | |
Manufacturer | ||
Manufacturer Product Number | T3035H-8I | |
Description | TRIAC ALTERNSTR 800V 30A TO220AB | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | TRIAC Alternistor - Snubberless 800 V 30 A Through Hole TO-220AB Insulated | |
Datasheet | Datasheet | |
EDA/CAD Models | T3035H-8I Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 30 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 283A, 270A | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Current - Hold (Ih) (Max) | 60 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB Insulated | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.54000 | ¥19.54 |
50 | ¥15.68980 | ¥784.49 |
100 | ¥12.90840 | ¥1,290.84 |
500 | ¥10.92286 | ¥5,461.43 |
1,000 | ¥9.26786 | ¥9,267.86 |
2,000 | ¥8.80445 | ¥17,608.90 |
5,000 | ¥8.47346 | ¥42,367.30 |
10,000 | ¥8.19293 | ¥81,929.30 |