Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 1.2 kV | |
Current - On State (It (RMS)) (Max) | 88 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.7 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 480A, 520A | |
Current - Gate Trigger (Igt) (Max) | 70 mA | |
Current - Hold (Ih) (Max) | 70 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 (IXTH) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.90000 | ¥78.90 |
30 | ¥63.01067 | ¥1,890.32 |
120 | ¥56.37858 | ¥6,765.43 |
510 | ¥49.74557 | ¥25,370.24 |
1,020 | ¥44.77103 | ¥45,666.45 |