63860-1 | |
---|---|
DigiKey Part Number | A100796TR-ND - Tape & Reel (TR) A100796CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63860-1 |
Description | CONN QC TAB 0.187 SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Male Solder Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63860-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.490" (12.45mm) | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Through Hole | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥1.15800 | ¥11.58 |
25 | ¥1.07720 | ¥26.93 |
50 | ¥1.02120 | ¥51.06 |
100 | ¥0.96620 | ¥96.62 |
250 | ¥0.89976 | ¥224.94 |
500 | ¥0.84786 | ¥423.93 |
1,000 | ¥0.80345 | ¥803.45 |
2,500 | ¥0.74416 | ¥1,860.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.65182 | ¥6,518.20 |