STGW80H65DFB | ||
---|---|---|
DigiKey Part Number | 497-14368-ND | |
Manufacturer | ||
Manufacturer Product Number | STGW80H65DFB | |
Description | IGBT TRENCH FS 650V 120A TO247 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | IGBT Trench Field Stop 650 V 120 A 469 W Through Hole TO-247 | |
Datasheet | Datasheet | |
EDA/CAD Models | STGW80H65DFB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 120 A | |
Current - Collector Pulsed (Icm) | 240 A | |
Vce(on) (Max) @ Vge, Ic | 2V @ 15V, 80A | |
Power - Max | 469 W | |
Switching Energy | 2.1mJ (on), 1.5mJ (off) | |
Input Type | Standard | |
Gate Charge | 414 nC | |
Td (on/off) @ 25°C | 84ns/280ns | |
Test Condition | 400V, 80A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 85 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.61000 | ¥58.61 |
30 | ¥46.77400 | ¥1,403.22 |
120 | ¥41.85058 | ¥5,022.07 |
510 | ¥36.92725 | ¥18,832.90 |
1,020 | ¥33.23450 | ¥33,899.19 |
2,010 | ¥31.14194 | ¥62,595.30 |