IGW75N60H3FKSA1 | |
---|---|
DigiKey Part Number | IGW75N60H3FKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IGW75N60H3FKSA1 |
Description | IGBT TRENCH FS 600V 140A TO247-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 140 A 428 W Through Hole PG-TO247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 140 A | |
Current - Collector Pulsed (Icm) | 225 A | |
Vce(on) (Max) @ Vge, Ic | 2.3V @ 15V, 75A | |
Power - Max | 428 W | |
Switching Energy | 3mJ (on), 1.7mJ (off) | |
Input Type | Standard | |
Gate Charge | 470 nC | |
Td (on/off) @ 25°C | 31ns/265ns | |
Test Condition | 400V, 75A, 5.2Ohm, 15V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-TO247-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.20000 | ¥58.20 |
30 | ¥46.49500 | ¥1,394.85 |
120 | ¥41.60158 | ¥4,992.19 |
510 | ¥36.70706 | ¥18,720.60 |
1,020 | ¥33.03634 | ¥33,697.07 |
2,010 | ¥30.95626 | ¥62,222.08 |