LM317MDT-TR | |
---|---|
DigiKey Part Number | 497-1574-2-ND - Tape & Reel (TR) 497-1574-1-ND - Cut Tape (CT) 497-1574-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM317MDT-TR |
Description | IC REG LINEAR POS ADJ 500MA DPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | LM317MDT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 80dB ~ 65dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.37600 | ¥43.76 |
25 | ¥4.08160 | ¥102.04 |
100 | ¥3.26400 | ¥326.40 |
250 | ¥3.03088 | ¥757.72 |
500 | ¥2.56476 | ¥1,282.38 |
1,000 | ¥1.98182 | ¥1,981.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.80694 | ¥4,517.35 |
5,000 | ¥1.69037 | ¥8,451.85 |
12,500 | ¥1.57380 | ¥19,672.50 |
25,000 | ¥1.49219 | ¥37,304.75 |