FGH75T65SQD-F155 | ||
---|---|---|
DigiKey Part Number | FGH75T65SQD-F155-ND | |
Manufacturer | ||
Manufacturer Product Number | FGH75T65SQD-F155 | |
Description | IGBT TRENCH FS 650V 150A TO247-3 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | IGBT Trench Field Stop 650 V 150 A 375 W Through Hole TO-247-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 150 A | |
Current - Collector Pulsed (Icm) | 300 A | |
Power - Max | 375 W | |
Switching Energy | 760µJ (on), 180µJ (off) | |
Input Type | Standard | |
Gate Charge | 128 nC | |
Reverse Recovery Time (trr) | 43 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.06000 | ¥51.06 |
30 | ¥40.45033 | ¥1,213.51 |
120 | ¥34.67150 | ¥4,160.58 |
510 | ¥30.81902 | ¥15,717.70 |
1,020 | ¥26.38871 | ¥26,916.48 |
2,010 | ¥24.84778 | ¥49,944.04 |