NGTB25N120FL3WG | |
---|---|
DigiKey Part Number | NGTB25N120FL3WGOS-ND |
Manufacturer | |
Manufacturer Product Number | NGTB25N120FL3WG |
Description | IGBT TRENCH FS 1200V 100A TO247 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 1200 V 100 A 349 W Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | NGTB25N120FL3WG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 100 A | |
Current - Collector Pulsed (Icm) | 100 A | |
Vce(on) (Max) @ Vge, Ic | 2.4V @ 15V, 25A | |
Power - Max | 349 W | |
Switching Energy | 1mJ (on), 700µJ (off) | |
Input Type | Standard | |
Gate Charge | 136 nC | |
Td (on/off) @ 25°C | 15ns/109ns | |
Test Condition | 600V, 25A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 114 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.57000 | ¥50.57 |
30 | ¥40.39000 | ¥1,211.70 |
120 | ¥36.13850 | ¥4,336.62 |
510 | ¥31.88716 | ¥16,262.45 |
1,020 | ¥28.69850 | ¥29,272.47 |
2,010 | ¥26.89155 | ¥54,052.02 |