SMP100LC-35 | ||
---|---|---|
DigiKey Part Number | 497-4093-2-ND - Tape & Reel (TR) 497-4093-1-ND - Cut Tape (CT) 497-4093-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMP100LC-35 | |
Description | THYRISTOR 35V 400A DO214AA | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 35V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB | |
Datasheet | Datasheet | |
EDA/CAD Models | SMP100LC-35 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 55V | |
Voltage - Off State | 35V | |
Current - Peak Pulse (8/20µs) | 400 A | |
Current - Peak Pulse (10/1000µs) | 100 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 55pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | SMB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥5.42600 | ¥54.26 |
100 | ¥3.75740 | ¥375.74 |
500 | ¥3.13942 | ¥1,569.71 |
1,000 | ¥2.67181 | ¥2,671.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.37960 | ¥5,949.00 |
5,000 | ¥2.25435 | ¥11,271.75 |
12,500 | ¥2.08737 | ¥26,092.12 |
25,000 | ¥2.06670 | ¥51,667.50 |