ISZ24DP10LMATMA1 | |
---|---|
DigiKey Part Number | 448-ISZ24DP10LMATMA1TR-ND - Tape & Reel (TR) 448-ISZ24DP10LMATMA1CT-ND - Cut Tape (CT) 448-ISZ24DP10LMATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISZ24DP10LMATMA1 |
Description | TRENCH >=100V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 9.7A Surface Mount PG-TDSON-8-25 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | - | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Vgs (Max) | - | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-25 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.13000 | ¥8.13 |
10 | ¥6.65800 | ¥66.58 |
100 | ¥5.17850 | ¥517.85 |
500 | ¥4.38920 | ¥2,194.60 |
1,000 | ¥3.57550 | ¥3,575.50 |
2,000 | ¥3.36592 | ¥6,731.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.20564 | ¥16,028.20 |
10,000 | ¥3.05769 | ¥30,576.90 |
25,000 | ¥3.05182 | ¥76,295.50 |