SN74LV1T86DCKR | |
---|---|
DigiKey Part Number | 296-37203-2-ND - Tape & Reel (TR) 296-37203-1-ND - Cut Tape (CT) 296-37203-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV1T86DCKR |
Description | IC GATE XOR 1CH 2-INP SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV1T86DCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.6V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.58V ~ 0.8V | |
Input Logic Level - High | 0.94V ~ 2.1V | |
Max Propagation Delay @ V, Max CL | 7ns @ 5V, 30pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.38200 | ¥33.82 |
25 | ¥3.09000 | ¥77.25 |
100 | ¥2.30040 | ¥230.04 |
250 | ¥2.08464 | ¥521.16 |
500 | ¥1.72522 | ¥862.61 |
1,000 | ¥1.29388 | ¥1,293.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.18608 | ¥3,558.24 |
6,000 | ¥1.11419 | ¥6,685.14 |
15,000 | ¥1.04230 | ¥15,634.50 |
30,000 | ¥0.95605 | ¥28,681.50 |
75,000 | ¥0.92010 | ¥69,007.50 |