LM335Z | ||
---|---|---|
DigiKey Part Number | 497-1584-ND | |
Manufacturer | ||
Manufacturer Product Number | LM335Z | |
Description | SENSOR ANALOG -40C-100C TO92-3 | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 100°C 10mV/°K TO-92-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | LM335Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -40°C ~ 100°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | - | |
Resolution | 10mV/°K | |
Features | - | |
Accuracy - Highest (Lowest) | ±1°C | |
Test Condition | 25°C (-40°C ~ 100°C) | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥3.96500 | ¥39.65 |
25 | ¥3.41840 | ¥85.46 |
50 | ¥3.29520 | ¥164.76 |
100 | ¥2.80680 | ¥280.68 |
500 | ¥2.44096 | ¥1,220.48 |
2,500 | ¥2.04432 | ¥5,110.80 |
5,000 | ¥1.89178 | ¥9,458.90 |