LM235Z | |
---|---|
DigiKey Part Number | 497-7324-ND |
Manufacturer | |
Manufacturer Product Number | LM235Z |
Description | SENSOR ANALOG -40C-125C TO92-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 125°C 10mV/°K TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM235Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | - | |
Resolution | 10mV/°K | |
Features | - | |
Accuracy - Highest (Lowest) | ±1.5°C | |
Test Condition | -40°C ~ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.13000 | ¥41.30 |
25 | ¥3.55320 | ¥88.83 |
50 | ¥3.42840 | ¥171.42 |
100 | ¥2.92030 | ¥292.03 |
500 | ¥2.53898 | ¥1,269.49 |
2,500 | ¥2.12642 | ¥5,316.05 |
5,000 | ¥1.96773 | ¥9,838.65 |