1871744-1 | |
---|---|
DigiKey Part Number | A119039-ND |
Manufacturer | |
Manufacturer Product Number | 1871744-1 |
Description | CONN SOCKET 22-28AWG CRIMP TIN |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1871744-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥2.02000 | ¥20.20 |
25 | ¥2.00640 | ¥50.16 |
50 | ¥1.98180 | ¥99.09 |
100 | ¥1.83160 | ¥183.16 |
250 | ¥1.50536 | ¥376.34 |
500 | ¥1.42178 | ¥710.89 |
1,000 | ¥1.32138 | ¥1,321.38 |
2,500 | ¥1.27959 | ¥3,198.97 |