IIS2ICLXTR | |
---|---|
DigiKey Part Number | 497-IIS2ICLXTR-ND - Tape & Reel (TR) 497-IIS2ICLXCT-ND - Cut Tape (CT) 497-IIS2ICLXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IIS2ICLXTR |
Description | 2-AXIS ACCELEROMETER FOR INDUSTR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y Axis ±0.5g, 1g, 2g, 3g |
Datasheet | Datasheet |
EDA/CAD Models | IIS2ICLXTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Axis | X, Y | |
Acceleration Range | ±0.5g, 1g, 2g, 3g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | - | |
Bandwidth | - | |
Output Type | I2C, SPI | |
Voltage - Supply | 1.71V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥301.28000 | ¥301.28 |
10 | ¥251.06600 | ¥2,510.66 |
25 | ¥222.37480 | ¥5,559.37 |
100 | ¥215.19980 | ¥21,519.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥182.92016 | ¥548,760.48 |