SIL12-1A72-71L | |
---|---|
DigiKey Part Number | 374-1114-ND |
Manufacturer | |
Manufacturer Product Number | SIL12-1A72-71L |
Description | RELAY REED SPST 0.5A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 200VAC, 200VDC - Max | |
Coil Current | 12 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.8 VDC | |
Operate Time | 0.7 ms | |
Release Time | 0.1 ms | |
Operating Temperature | -20°C ~ 70°C | |
Contact Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.01000 | ¥31.01 |
10 | ¥29.04300 | ¥290.43 |
25 | ¥25.81560 | ¥645.39 |
50 | ¥24.52340 | ¥1,226.17 |
100 | ¥23.23200 | ¥2,323.20 |
250 | ¥20.65100 | ¥5,162.75 |
500 | ¥19.36022 | ¥9,680.11 |
1,000 | ¥18.06961 | ¥18,069.61 |
5,000 | ¥17.42426 | ¥87,121.30 |