SIL12-1A72-71D is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 3,987
Unit Price: ¥17.60000
Datasheet

SIL12-1A72-71D

DigiKey Part Number
374-1249-ND
Manufacturer
Manufacturer Product Number
SIL12-1A72-71D
Description
RELAY REED SPST 0.5A 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Standex-Meder Electronics
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
12VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
500 mA
Switching Voltage
200VAC, 200VDC - Max
Coil Current
12 mA
Coil Type
Non Latching
Features
Diode
Termination Style
PC Pin
Seal Rating
-
Must Operate Voltage
8.4 VDC
Must Release Voltage
1.8 VDC
Operate Time
0.7 ms
Release Time
0.1 ms
Operating Temperature
-20°C ~ 70°C
Contact Material
-
Coil Resistance
1 kOhms
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.15000¥33.15
10¥31.76000¥317.60
25¥29.00040¥725.01
100¥25.13280¥2,513.28
250¥22.78572¥5,696.43
500¥21.12838¥10,564.19
1,000¥19.60945¥19,609.45
2,500¥17.81418¥44,535.45
5,000¥17.09090¥85,454.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.