SIL05-1A72-71D | ||
---|---|---|
DigiKey Part Number | 374-1113-ND | |
Manufacturer | ||
Manufacturer Product Number | SIL05-1A72-71D | |
Description | RELAY REED SPST 0.5A 5V | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 200VAC, 200VDC - Max | |
Coil Current | 10 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 3.5 VDC | |
Must Release Voltage | 0.75 VDC | |
Operate Time | 0.7 ms | |
Release Time | 0.1 ms | |
Operating Temperature | -20°C ~ 70°C | |
Contact Material | - | |
Coil Resistance | 500 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.37000 | ¥31.37 |
10 | ¥29.44500 | ¥294.45 |
25 | ¥26.17280 | ¥654.32 |
50 | ¥24.86640 | ¥1,243.32 |
100 | ¥23.55730 | ¥2,355.73 |
250 | ¥20.93980 | ¥5,234.95 |
500 | ¥19.63116 | ¥9,815.58 |
1,000 | ¥18.32234 | ¥18,322.34 |
5,000 | ¥17.66798 | ¥88,339.90 |