SMS7621-005LF | |
---|---|
DigiKey Part Number | 863-1118-2-ND - Tape & Reel (TR) 863-1118-1-ND - Cut Tape (CT) 863-1118-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMS7621-005LF |
Description | RF DIODE SCHOTTKY 2V 75MW SOT23 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - 1 Pair Series Connection 2V 50 mA 75 mW SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | SMS7621-005LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Schottky - 1 Pair Series Connection | |
Voltage - Peak Reverse (Max) | 2V | |
Current - Max | 50 mA | |
Capacitance @ Vr, F | - | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 75 mW | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥3.99800 | ¥39.98 |
25 | ¥3.76000 | ¥94.00 |
100 | ¥3.06700 | ¥306.70 |
250 | ¥2.84896 | ¥712.24 |
500 | ¥2.42472 | ¥1,212.36 |
1,000 | ¥2.13443 | ¥2,134.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.13443 | ¥6,403.29 |