SMS3922-001LF | |
---|---|
DigiKey Part Number | 863-1692-2-ND - Tape & Reel (TR) 863-1692-1-ND - Cut Tape (CT) 863-1692-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMS3922-001LF |
Description | RF DIODE SCHOTTKY 8V 75MW SOT23 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 8V 50 mA 75 mW SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Schottky - Single | |
Voltage - Peak Reverse (Max) | 8V | |
Current - Max | 50 mA | |
Capacitance @ Vr, F | - | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 75 mW | |
Operating Temperature | 150°C (TJ) | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.57900 | ¥35.79 |
25 | ¥3.35920 | ¥83.98 |
100 | ¥2.74270 | ¥274.27 |
250 | ¥2.54784 | ¥636.96 |
500 | ¥2.16826 | ¥1,084.13 |
1,000 | ¥1.90867 | ¥1,908.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.90867 | ¥5,726.01 |