SMS3924-079LF | ||
---|---|---|
DigiKey Part Number | 863-1113-2-ND - Tape & Reel (TR) 863-1113-1-ND - Cut Tape (CT) 863-1113-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMS3924-079LF | |
Description | RF DIODE SCHOTTKY 70V 75MW SC79 | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | RF Diode Schottky - Single 70V 50 mA 75 mW SC-79 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Schottky - Single | |
Voltage - Peak Reverse (Max) | 70V | |
Current - Max | 50 mA | |
Capacitance @ Vr, F | - | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 75 mW | |
Operating Temperature | 150°C (TJ) | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | SC-79 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥5.09000 | ¥50.90 |
25 | ¥4.78120 | ¥119.53 |
100 | ¥3.90190 | ¥390.19 |
250 | ¥3.62428 | ¥906.07 |
500 | ¥3.08442 | ¥1,542.21 |
1,000 | ¥2.46757 | ¥2,467.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.23620 | ¥6,708.60 |
6,000 | ¥2.08199 | ¥12,491.94 |
15,000 | ¥2.00487 | ¥30,073.05 |
30,000 | ¥1.92776 | ¥57,832.80 |