BAT6804E6327HTSA1 | ||
---|---|---|
DigiKey Part Number | BAT6804E6327HTSA1TR-ND - Tape & Reel (TR) BAT6804E6327HTSA1CT-ND - Cut Tape (CT) BAT6804E6327HTSA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BAT6804E6327HTSA1 | |
Description | DIODE SCHOTTKY 8V 150MW SOT23-3 | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | RF Diode Schottky - 1 Pair Series Connection 8V 130 mA 150 mW PG-SOT23 | |
Datasheet | Datasheet | |
EDA/CAD Models | BAT6804E6327HTSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Schottky - 1 Pair Series Connection | |
Voltage - Peak Reverse (Max) | 8V | |
Current - Max | 130 mA | |
Capacitance @ Vr, F | 1pF @ 0V, 1MHz | |
Resistance @ If, F | 10Ohm @ 5mA, 10kHz | |
Power Dissipation (Max) | 150 mW | |
Operating Temperature | 150°C (TJ) | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | PG-SOT23 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.13600 | ¥31.36 |
25 | ¥2.86680 | ¥71.67 |
100 | ¥2.13360 | ¥213.36 |
250 | ¥1.93312 | ¥483.28 |
500 | ¥1.59984 | ¥799.92 |
1,000 | ¥1.19996 | ¥1,199.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.09994 | ¥3,299.82 |
6,000 | ¥1.03328 | ¥6,199.68 |
15,000 | ¥0.96662 | ¥14,499.30 |
30,000 | ¥0.88662 | ¥26,598.60 |
75,000 | ¥0.85329 | ¥63,996.75 |