SKYA21012 | |
---|---|
DigiKey Part Number | 863-1819-2-ND - Tape & Reel (TR) 863-1819-1-ND - Cut Tape (CT) 863-1819-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKYA21012 |
Description | IC RF SWITCH SPDT 6GHZ 6MLPD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Bluetooth, WLAN SPDT 6 GHz 50Ohm 6-MLPD (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | SKYA21012 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | Bluetooth, WLAN | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 20MHz ~ 6GHz | |
Isolation | 26dB | |
Insertion Loss | 0.65dB | |
Test Frequency | 6GHz | |
P1dB | - | |
IIP3 | 50dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 1.8V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | 6-MLPD (1x1) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.05000 | ¥8.05 |
10 | ¥7.19100 | ¥71.91 |
25 | ¥6.82680 | ¥170.67 |
100 | ¥5.60700 | ¥560.70 |
250 | ¥5.24116 | ¥1,310.29 |
500 | ¥4.63154 | ¥2,315.77 |
1,000 | ¥3.65653 | ¥3,656.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.41276 | ¥10,238.28 |
6,000 | ¥3.24212 | ¥19,452.72 |
15,000 | ¥3.12024 | ¥46,803.60 |