CG2214M6-C2 | |
---|---|
DigiKey Part Number | CG2214M6-C2TR-ND - Tape & Reel (TR) CG2214M6-C2CT-ND - Cut Tape (CT) CG2214M6-C2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CG2214M6-C2 |
Description | IC RF SWITCH SPDT 3GHZ 6MINIMOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC 802.11b/g/n/ac SPDT 3 GHz 50Ohm 6-Minimold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CEL | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | 802.11b/g/n/ac | |
Topology | - | |
Circuit | SPDT | |
Frequency Range | 50MHz ~ 3GHz | |
Isolation | 23dB | |
Insertion Loss | 0.35dB | |
Test Frequency | 3GHz | |
P1dB | - | |
IIP3 | 58dBm (typ) | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 1.8V ~ 5V | |
Operating Temperature | -45°C ~ 85°C | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-Minimold | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥6.56700 | ¥65.67 |
25 | ¥6.17000 | ¥154.25 |
100 | ¥5.03480 | ¥503.48 |
250 | ¥4.67636 | ¥1,169.09 |
500 | ¥3.97990 | ¥1,989.95 |
1,000 | ¥3.18391 | ¥3,183.91 |
2,500 | ¥2.88542 | ¥7,213.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
9,000 | ¥2.68643 | ¥24,177.87 |
18,000 | ¥2.58693 | ¥46,564.74 |
27,000 | ¥2.48743 | ¥67,160.61 |