SKY13587-378LF | |
---|---|
DigiKey Part Number | 863-1825-2-ND - Tape & Reel (TR) 863-1825-1-ND - Cut Tape (CT) 863-1825-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY13587-378LF |
Description | IC RF SWITCH SPDT 6GHZ 6MLPD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC 802.11a/b/g/n SPDT 6 GHz 50Ohm 6-MLPD (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | SKY13587-378LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | 802.11a/b/g/n | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 20MHz ~ 6GHz | |
Isolation | 26dB | |
Insertion Loss | 0.5dB | |
Test Frequency | 6GHz | |
P1dB | - | |
IIP3 | 46dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 1.8V ~ 5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | 6-MLPD (1x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥6.92000 | ¥69.20 |
25 | ¥6.57080 | ¥164.27 |
100 | ¥5.39680 | ¥539.68 |
250 | ¥5.04480 | ¥1,261.20 |
500 | ¥4.45834 | ¥2,229.17 |
1,000 | ¥3.51968 | ¥3,519.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.28508 | ¥9,855.24 |
6,000 | ¥3.12081 | ¥18,724.86 |
15,000 | ¥3.00349 | ¥45,052.35 |