4011425 | ||
---|---|---|
DigiKey Part Number | 3037-4011425-ND | |
Manufacturer | Simco-Ion | |
Manufacturer Product Number | 4011425 | |
Description | IONIZER BENCHTOP 120VDC | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Ionizer Benchtop, Portable 120VDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Simco-Ion | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ionizer | |
Mounting Type | Benchtop, Portable | |
Voltage - Input | 120VDC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,132.92000 | ¥5,132.92 |