91-XC2-US-05H | |
---|---|
DigiKey Part Number | 3037-91-XC2-US-05H-ND |
Manufacturer | Simco-Ion |
Manufacturer Product Number | 91-XC2-US-05H |
Description | IONIZER BENCHTOP 120VAC |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Ionizer Benchtop 120 VAC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Simco-Ion | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ionizer | |
Mounting Type | Benchtop | |
Voltage - Input | 120 VAC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,321.94000 | ¥8,321.94 |