B496201 | ||
---|---|---|
DigiKey Part Number | 2071-B496201-ND | |
Manufacturer | ||
Manufacturer Product Number | B496201 | |
Description | IONIZER BENCHTOP 110-120VAC | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Ionizer Benchtop 110 ~ 120 VAC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Botron Company Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Ionizer | |
Mounting Type | Benchtop | |
Voltage - Input | 110 ~ 120 VAC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,611.09000 | ¥4,611.09 |