C8051F381-GM | ||
---|---|---|
DigiKey Part Number | 336-2022-ND | |
Manufacturer | ||
Manufacturer Product Number | C8051F381-GM | |
Description | IC MCU 8BIT 64KB FLASH 32QFN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 8051 C8051F38x Microcontroller IC 8-Bit 48 MIPS 64KB (64K x 8) FLASH 32-QFN (5x5) | |
Datasheet | Datasheet | |
EDA/CAD Models | C8051F381-GM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 48 MIPS | |
Connectivity | I2C, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | |
Number of I/O | 25 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4.25K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.25V | |
Data Converters | A/D 21x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-QFN (5x5) | |
Package / Case | 32-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.66000 | ¥55.66 |
10 | ¥50.27400 | ¥502.74 |
73 | ¥47.93247 | ¥3,499.07 |
146 | ¥41.61973 | ¥6,076.48 |
292 | ¥39.74928 | ¥11,606.79 |
511 | ¥36.24194 | ¥18,519.63 |
1,022 | ¥31.56550 | ¥32,259.94 |
2,555 | ¥30.39643 | ¥77,662.88 |