H5015NL | |
---|---|
DigiKey Part Number | 553-1603-5-ND |
Manufacturer | |
Manufacturer Product Number | H5015NL |
Description | TRANSFORMER MODULE GIGABIT 1PORT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | H5015NL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.697" L x 0.480" W (17.70mm x 12.20mm) | |
Height - Seated (Max) | 0.185" (4.70mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | 0.05 oz (1.42 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.45000 | ¥81.45 |
10 | ¥62.39800 | ¥623.98 |
25 | ¥52.86800 | ¥1,321.70 |
50 | ¥52.00020 | ¥2,600.01 |
100 | ¥49.39980 | ¥4,939.98 |
250 | ¥48.87976 | ¥12,219.94 |
500 | ¥48.18650 | ¥24,093.25 |
1,000 | ¥47.66643 | ¥47,666.43 |