A-USB/2-A-E | |
---|---|
DigiKey Part Number | AE11228-ND |
Manufacturer | |
Manufacturer Product Number | A-USB/2-A-E |
Description | CONN RCPT USB2.0 TYPEA 4POS R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | A-USB/2-A-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Vertical, Flag | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | - | |
Mating Cycles | 1500 | |
Shielding | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.34000 | ¥10.34 |
10 | ¥8.75900 | ¥87.59 |
25 | ¥8.39640 | ¥209.91 |
40 | ¥8.21950 | ¥328.78 |
100 | ¥7.86210 | ¥786.21 |
300 | ¥7.14733 | ¥2,144.20 |
500 | ¥6.43252 | ¥3,216.26 |
1,000 | ¥5.71781 | ¥5,717.81 |
2,400 | ¥5.18174 | ¥12,436.18 |