H-PUTTY-100 | ||
---|---|---|
DigiKey Part Number | 3153-H-PUTTY-100-ND | |
Manufacturer | ||
Manufacturer Product Number | H-PUTTY-100 | |
Description | THERMAL PUTTY 100G, BLUE COLOR, | |
Manufacturer Standard Lead Time | 1 Weeks | |
Customer Reference | ||
Detailed Description | Thermal Silicone Putty 100 gram Cartridge | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Shiu Li Technology Co., Ltd. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Silicone Putty | |
Size / Dimension | 100 gram Cartridge | |
Usable Temperature Range | -76°F ~ 356°F (-60°C ~ 180°C) | |
Color | Blue | |
Thermal Conductivity | 3.50W/m-K | |
Features | - | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 41°F ~ 95°F (5°C ~ 35°C) | |
Material Flammability Rating | - | |
Shelf Life Start | Date of Shipment |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥484.53000 | ¥484.53 |
10 | ¥456.05200 | ¥4,560.52 |
25 | ¥427.55040 | ¥10,688.76 |
50 | ¥399.04860 | ¥19,952.43 |
100 | ¥384.79590 | ¥38,479.59 |