PL-1-14-76X127-65 | |
---|---|
DigiKey Part Number | 345-PL-1-14-76X127-65-ND |
Manufacturer | |
Manufacturer Product Number | PL-1-14-76X127-65 |
Description | THERM PAD 127MMX76.2MM PURP |
Customer Reference | |
Detailed Description | Thermal Pad Purple 127.00mm x 76.20mm Rectangular Tacky - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Rectangular | |
Outline | 127.00mm x 76.20mm | |
Thickness | 0.0394" (1.000mm) | |
Material | Silicone Elastomer | |
Adhesive | Tacky - One Side | |
Backing, Carrier | - | |
Color | Purple | |
Thermal Resistivity | - | |
Thermal Conductivity | 14W/m-K |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥692.82000 | ¥692.82 |
10 | ¥649.50500 | ¥6,495.05 |
25 | ¥606.20120 | ¥15,155.03 |
50 | ¥584.55180 | ¥29,227.59 |
100 | ¥562.90160 | ¥56,290.16 |